Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 06 231 6821Copy
Manufacturer Standard Lead Time17 weeks
Order Code1096882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.650 (CNY145.3745) |
| 10+ | CNY123.930 (CNY140.0409) |
| 25+ | CNY121.460 (CNY137.2498) |
| 100+ | CNY118.980 (CNY134.4474) |
| 250+ | CNY116.500 (CNY131.645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.65 (CNY145.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 231 6821Copy
Manufacturer Standard Lead Time17 weeks
Order Code1096882
Technical Datasheet
Product Range-
No. of Contacts31Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedd + b + z + d + z
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 06 231 6821 is a 31-position 3-row straight female DIN-power Connector with copper alloy contacts and a PBT insulator. It has wire wrap/Faston termination.
Applications
Power Management
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
400
No. of Contacts
31Contacts
Pitch Spacing
5.08mm
Rows Loaded
d + b + z + d + z
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
