Print Page
54 In Stock
50 more incoming. You can reserve stock now
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.550 (CNY53.7315) |
| 10+ | CNY46.530 (CNY52.5789) |
| 100+ | CNY45.500 (CNY51.415) |
| 250+ | CNY44.590 (CNY50.3867) |
| 500+ | CNY43.680 (CNY49.3584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.55 (CNY53.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 203 291100Copy
Manufacturer Standard Lead Time17 weeks
Order Code1207573
Product RangeType H3
Technical Datasheet
Product RangeType H3
No. of Contacts3Contacts
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loaded-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type H3
Gender
Plug
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

