Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 05 048 0501Copy
Manufacturer Standard Lead Time20 weeks
Order Code2293777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.120 (CNY117.6556) |
| 10+ | CNY98.910 (CNY111.7683) |
| 25+ | CNY96.940 (CNY109.5422) |
| 100+ | CNY94.960 (CNY107.3048) |
| 250+ | CNY92.980 (CNY105.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.12 (CNY117.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 05 048 0501Copy
Manufacturer Standard Lead Time20 weeks
Order Code2293777
Technical Datasheet
Accessory TypeShell Housing
Connector Shell Size24B
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 05 048 0501 is a DIN-Power Shell Housing made of plastic. It is suitable for har-bus® 64 series.
- IP20 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
24B
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Types B, C, D, E har-bus 64 Receptacle Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
