Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 00 000 5015Copy
Manufacturer Standard Lead Time19 weeks
Order Code1185753
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.810 (CNY48.3753) |
| 10+ | CNY39.300 (CNY44.409) |
| 25+ | CNY36.400 (CNY41.132) |
| 50+ | CNY33.980 (CNY38.3974) |
| 100+ | CNY32.020 (CNY36.1826) |
| 250+ | CNY30.200 (CNY34.126) |
| 500+ | CNY28.520 (CNY32.2276) |
| 1000+ | CNY28.360 (CNY32.0468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.81 (CNY48.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 00 000 5015Copy
Manufacturer Standard Lead Time19 weeks
Order Code1185753
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Thread Size - Metric-
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min6.5mm
Cable Diameter Max16mm
IP / NEMA RatingIP65
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Gland Material
Metal
Cable Diameter Min
6.5mm
IP / NEMA Rating
IP65
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
16mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 00 000 5015
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
