Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02539041201.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 10+ | CNY13.320 (CNY15.0516) |
| 25+ | CNY12.300 (CNY13.899) |
| 50+ | CNY11.490 (CNY12.9837) |
| 100+ | CNY10.740 (CNY12.1362) |
| 250+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY9.200 (CNY10.396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.75 (CNY16.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02539041201.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679525
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
Partially Shrouded
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5.08mm
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002114
