Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02539031301.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3679523
Product Rangehar-modular Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.450 (CNY38.9285) |
| 10+ | CNY31.210 (CNY35.2673) |
| 25+ | CNY29.060 (CNY32.8378) |
| 50+ | CNY27.640 (CNY31.2332) |
| 100+ | CNY25.960 (CNY29.3348) |
| 250+ | CNY25.350 (CNY28.6455) |
| 500+ | CNY24.730 (CNY27.9449) |
| 1000+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.45 (CNY38.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02539031301.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3679523
Product Rangehar-modular Series
Technical Datasheet
Pitch Spacing5.08mm
Contact Termination TypeThrough Hole Straight
Product Rangehar-modular Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Product Range
har-modular Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Silver Plated Contacts
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004853
