Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02529000004Copy
Manufacturer Standard Lead Time9 weeks
Order Code3763993
Product Rangehar-modular
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.070 (CNY12.5091) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY10.210 (CNY11.5373) |
| 500+ | CNY10.010 (CNY11.3113) |
| 1000+ | CNY9.810 (CNY11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.07 (CNY12.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529000004Copy
Manufacturer Standard Lead Time9 weeks
Order Code3763993
Product Rangehar-modular
Technical Datasheet
Accessory TypeEmpty Module
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® female straight spacer 5 module
- Connection type is motherboard to daughtercard, mezzanine
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 5.08mm
- Railway classification F1/I2 acc. to NFF 16-101/102
Technical Specifications
Accessory Type
Empty Module
Product Range
har-modular
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
