Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02529000002Copy
Order Code3763991
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.040 (CNY10.2152) |
| 10+ | CNY8.680 (CNY9.8084) |
| 100+ | CNY8.320 (CNY9.4016) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY7.990 (CNY9.0287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.04 (CNY10.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529000002Copy
Order Code3763991
Product Rangehar-modular
Technical Datasheet
Accessory TypeP Module w/ Clip
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® female straight P module with clip
- Connection type is motherboard to daughtercard, mezzanine
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 5.08mm
- Railway classification F1/I2 acc. to NFF 16-101/102
- PCB fixing with board locks
Technical Specifications
Accessory Type
P Module w/ Clip
Product Range
har-modular
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
