Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02529000001Copy
Order Code3763990
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.910 (CNY7.8083) |
| 10+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.91 (CNY7.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529000001Copy
Order Code3763990
Product Rangehar-modular
Technical Datasheet
Accessory TypeP Module
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® female straight P module
- Connection type is motherboard to daughtercard, mezzanine
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 5.08mm
- Railway classification F1/I2 acc. to NFF 16-101/102
Technical Specifications
Accessory Type
P Module
Product Range
har-modular
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
