Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02095001007Copy
Manufacturer Standard Lead Time7 weeks
Order Code3763946
Product Rangehar-modular
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.50 (CNY70.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02095001007Copy
Manufacturer Standard Lead Time7 weeks
Order Code3763946
Product Rangehar-modular
Technical Datasheet
Accessory TypeFixing Rail
For Use WithHarting har-modular Series Connector Modules
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fixing rail for use with har-modular® series connector modules
- Made of polyamide (PA) material
- Yellow colour
- 35.46mm length
- 12 position, 2.54 pitch spacing
Technical Specifications
Accessory Type
Fixing Rail
Product Range
har-modular
For Use With
Harting har-modular Series Connector Modules
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
