Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02095001006Copy
Order Code3763945
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.210 (CNY9.2773) |
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.840 (CNY6.5992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.21 (CNY9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02095001006Copy
Order Code3763945
Product Rangehar-modular
Technical Datasheet
Accessory TypeFixing Rail
For Use WithHarting har-modular Series Connector Modules
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fixing rail for use with har-modular® series connector modules
- Made of polyamide (PA) material
- Yellow colour
- 30.38mm length
- 10 position, 2.54 pitch spacing
Technical Specifications
Accessory Type
Fixing Rail
Product Range
har-modular
For Use With
Harting har-modular Series Connector Modules
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
