Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02095001004Copy
Order Code3763943
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY7.040 (CNY7.9552) |
| 1000+ | CNY6.900 (CNY7.797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02095001004Copy
Order Code3763943
Product Rangehar-modular
Technical Datasheet
Accessory TypeFixing Rail
For Use WithHarting har-modular Series Connector Modules
Product Rangehar-modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fixing rail for use with har-modular® series connector modules
- Made of polyamide (PA) material
- Yellow colour
- 20.22mm length
- 6 position, 2.54 pitch spacing
Technical Specifications
Accessory Type
Fixing Rail
Product Range
har-modular
For Use With
Harting har-modular Series Connector Modules
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
