Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02050000004Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776929
Product Rangehar-bus 64 Series
Your Part Number
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.290 (CNY132.5377) |
| 10+ | CNY109.540 (CNY123.7802) |
| 25+ | CNY102.870 (CNY116.2431) |
| 50+ | CNY101.180 (CNY114.3334) |
| 100+ | CNY99.490 (CNY112.4237) |
| 250+ | CNY97.790 (CNY110.5027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.29 (CNY132.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02050000004Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776929
Product Rangehar-bus 64 Series
Technical Datasheet
Product Rangehar-bus 64 Series
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact MaterialCopper
No. of Mating Cycles250
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus 64 Series
Rows Loaded
z + a + b + c + d
No. of Mating Cycles
250
No. of Rows
5 Row
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639
