Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02011602102Copy
Manufacturer Standard Lead Time6 weeks
Order Code2348029
Product Rangehar-bus 64 Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.300 (CNY324.649) |
| 5+ | CNY274.080 (CNY309.7104) |
| 10+ | CNY262.220 (CNY296.3086) |
| 25+ | CNY251.700 (CNY284.421) |
| 50+ | CNY249.530 (CNY281.9689) |
| 100+ | CNY247.350 (CNY279.5055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.30 (CNY324.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02011602102Copy
Manufacturer Standard Lead Time6 weeks
Order Code2348029
Product Rangehar-bus 64 Series
Technical Datasheet
Product Rangehar-bus 64 Series
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus 64 Series
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Rows Loaded
z + a + b + c + d
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025583
