Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoURR18UCopy
Manufacturer Standard Lead Time3 weeks
Order Code4538887
Product RangeURR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.520 (CNY631.1276) |
| 5+ | CNY518.620 (CNY586.0406) |
| 10+ | CNY482.300 (CNY544.999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.52 (CNY631.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoURR18UCopy
Manufacturer Standard Lead Time3 weeks
Order Code4538887
Product RangeURR Series
Technical Datasheet
Accessory TypeMounting Rack Rail
Length1.5"
Height31.5"
Width0.62"
Rail MaterialSteel
Product RangeURR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Rack Rail
Length
1.5"
Width
0.62"
Product Range
URR Series
For Use With
Hammond RB-2PW Series Wall Racks and 24" HWC Series Wall Cabinets
Height
31.5"
Rail Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69174
