Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.600 (CNY1,073.048) |
| 5+ | CNY868.900 (CNY981.857) |
| 10+ | CNY808.600 (CNY913.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.60 (CNY1,073.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U0804VBK.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2988703
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height43.69mm
External Height - Metric43.69mm
External Width - Metric210.82mm
External Depth - Metric107.85mm
Enclosure MaterialExtruded Aluminium
Body ColourBlack
External Height - Imperial1.72"
External Width - Imperial8.3"
External Depth - Imperial4.25"
Product RangeRM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
43.69mm
External Depth - Metric
107.85mm
Body Colour
Black
External Width - Imperial
8.3"
Product Range
RM
Panel Space Height
43.69mm
External Width - Metric
210.82mm
Enclosure Material
Extruded Aluminium
External Height - Imperial
1.72"
External Depth - Imperial
4.25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.659523

