Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCHS1902831BK1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2547007
Product RangeRCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,692.590 (CNY5,302.6267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,692.59 (CNY5,302.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1902831BK1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2547007
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height28"
External Height - Metric762mm
External Width - Metric533mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial30"
External Width - Imperial21"
External Depth - Imperial31.5"
Product RangeRCH Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
762mm
External Depth - Metric
800mm
Body Colour
Black
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
28"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
30"
External Depth - Imperial
31.5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):41.7312
