Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASU190107DBK1Copy
Order Code2143787
Product RangeRAS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190107DBK1Copy
Order Code2143787
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric445mm
External Depth - Metric178mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial17.5"
External Depth - Imperial7"
Product RangeRAS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Rack U Height
1U
External Depth - Metric
178mm
External Width - Imperial
17.5"
Product Range
RAS Series
External Width - Metric
445mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
7"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
