Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR100-080-000Copy
Order Code1459430
Product RangeR100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-080-000Copy
Order Code1459430
Product RangeR100 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric81.3mm
External Width - Metric81mm
External Depth - Metric61mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.2"
External Width - Imperial3.2"
External Depth - Imperial2.4"
Product RangeR100 Series
ConfigurableYes
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
81.3mm
External Depth - Metric
61mm
Body Colour
Gray
External Height - Imperial
3.2"
External Depth - Imperial
2.4"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
81mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.2"
Product Range
R100 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367416
