Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR100-066-000Copy
Order Code1459429
Product RangeR100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY653.070 (CNY737.9691) |
| 5+ | CNY567.570 (CNY641.3541) |
| 10+ | CNY557.440 (CNY629.9072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY653.07 (CNY737.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-066-000Copy
Order Code1459429
Product RangeR100 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric152.4mm
External Width - Metric66mm
External Depth - Metric41mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial2.6"
External Depth - Imperial1.6"
Product RangeR100 Series
ConfigurableYes
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
152.4mm
External Depth - Metric
41mm
Body Colour
Gray
External Height - Imperial
6"
External Depth - Imperial
1.6"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
66mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.6"
Product Range
R100 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326587
