Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.880 (CNY154.6744) |
| 5+ | CNY129.980 (CNY146.8774) |
| 10+ | CNY127.540 (CNY144.1202) |
| 20+ | CNY123.390 (CNY139.4307) |
| 50+ | CNY117.640 (CNY132.9332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.88 (CNY154.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0808Copy
Manufacturer Standard Lead Time5 weeks
Order Code3649293
Product RangePCJ
Technical Datasheet
Panel TypeInner Panel
Panel Material-
Body ColourWhite
For Use WithHammond PCJ Series Junction Box Enclosures
External Height - Metric171.45mm
External Width - Metric174.75mm
External Height - Imperial6.75"
External Width - Imperial6.88"
Product RangePCJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Colour
White
External Height - Metric
171.45mm
External Height - Imperial
6.75"
Product Range
PCJ
Panel Material
-
For Use With
Hammond PCJ Series Junction Box Enclosures
External Width - Metric
174.75mm
External Width - Imperial
6.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513

