Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.110 (CNY117.6443) |
| 5+ | CNY95.390 (CNY107.7907) |
| 10+ | CNY94.100 (CNY106.333) |
| 20+ | CNY89.680 (CNY101.3384) |
| 50+ | CNY85.260 (CNY96.3438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.11 (CNY117.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0505Copy
Manufacturer Standard Lead Time5 weeks
Order Code3649291
Product RangePCJ
Technical Datasheet
Plate TypeInner Plate
Panel TypeInner Panel
Plate MaterialSteel
Panel MaterialSteel
Plate ColourWhite
For Use WithPCJ664LF & PCJ664CCLF Enclosures
External Height - Metric122.2mm
External Width - Metric122mm
External Height - Imperial4.8"
External Width - Imperial4.81"
Product RangePCJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Inner Plate
Plate Material
Steel
Plate Colour
White
External Height - Metric
122.2mm
External Height - Imperial
4.8"
Product Range
PCJ
Panel Type
Inner Panel
Panel Material
Steel
For Use With
PCJ664LF & PCJ664CCLF Enclosures
External Width - Metric
122mm
External Width - Imperial
4.81"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23

