Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPA19007GY2Copy
Manufacturer Standard Lead Time11 weeks
Order Code7626436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.280 (CNY355.1364) |
| 5+ | CNY261.220 (CNY295.1786) |
| 10+ | CNY242.190 (CNY273.6747) |
| 20+ | CNY237.350 (CNY268.2055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.28 (CNY355.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19007GY2Copy
Manufacturer Standard Lead Time11 weeks
Order Code7626436
Technical Datasheet
Panel TypeRack Panel
Rack U Height4U
Panel MaterialAluminium
Body ColourGrey
For Use WithStandard 19" Rack Cabinets
External Height - Metric177.8mm
External Width - Metric482.6mm
External Height - Imperial7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PBPA19007GY2 is a 4U Rack Panel made of 5052-H32 aluminum with (ASA 61) gray finish. The PBPA series panel fits standard EIA-310-D compliant square hole rails. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
4U
Body Colour
Grey
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
