Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHYJ14116SSCopy
Order Code4061332
Product RangeHYJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,294.730 (CNY8,243.0449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,294.73 (CNY8,243.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHYJ14116SSCopy
Order Code4061332
Product RangeHYJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric359mm
External Width - Metric282mm
External Depth - Metric152mm
IP RatingIP69, IP69K
Body Colour-
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial14.15"
External Width - Imperial11.09"
External Depth - Imperial6"
Product RangeHYJ Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
359mm
External Depth - Metric
152mm
Body Colour
-
External Height - Imperial
14.15"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Stainless Steel
External Width - Metric
282mm
IP Rating
IP69, IP69K
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
11.09"
Product Range
HYJ Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.62
