Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.770 (CNY828.0301) |
| 5+ | CNY618.430 (CNY698.8259) |
| 10+ | CNY575.220 (CNY649.9986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.77 (CNY828.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCHKO18186
Order Code1216819
Technical Datasheet
Enclosure TypeElectrical / Industrial
External Height - Metric457mm
External Width - Metric457mm
External Width - Imperial18"
External Depth - Imperial6"
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
457mm
External Depth - Imperial
6"
Configurable
No
External Height - Metric
457mm
External Width - Imperial
18"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5462
