Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC2RR194231BK1
Order Code2547015
Product RangeC2RR Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,303.790 (CNY15,033.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,303.79 (CNY15,033.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2RR194231BK1
Order Code2547015
Product RangeC2RR Series
Technical Datasheet
Cabinet TypeServer
Product RangeC2RR Series
Rack U Height24U
External Height - Imperial49.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.25m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Product Range
C2RR Series
External Height - Imperial
49.3"
External Depth - Imperial
31.5"
External Height - Metric
1.25m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):88.452
