Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.880 (CNY308.3544) |
| 5+ | CNY245.080 (CNY276.9404) |
| 10+ | CNY232.060 (CNY262.2278) |
| 20+ | CNY215.040 (CNY242.9952) |
| 50+ | CNY198.020 (CNY223.7626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.88 (CNY308.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0910.Copy
Manufacturer Standard Lead Time11 weeks
Order Code722406
Product Range515
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric54mm
External Width - Metric114mm
External Depth - Metric152mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial4.49"
External Depth - Imperial5.98"
Product Range515
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 515 series Enclosure made of 18 gauge steel base for extra strength with a two tone grey powder paint finish. It has four self-adhesive rubber feet.
- 15° or 30° Top slope
- Easy to machine - aluminium top panels are 0.064" thick aluminium
- Sides include vertical rows of ventilation
- Replacement screws SC19482-50
Applications
Industrial
Contents
Adhesive rubber feet and Required hardware.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
152mm
Body Colour
Grey
External Height - Imperial
2.13"
External Depth - Imperial
5.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
114mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
515
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46

