Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.750 (CNY103.6775) |
| 5+ | CNY90.080 (CNY101.7904) |
| 10+ | CNY90.000 (CNY101.700) |
| 20+ | CNY87.490 (CNY98.8637) |
| 50+ | CNY84.970 (CNY96.0161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.75 (CNY103.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABSGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code2808324
Product Range1599TAB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric95mm
External Depth - Metric119.9mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.74"
External Depth - Imperial4.72"
Product Range1599TAB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
119.9mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
1599TAB
Technical Docs (2)
Alternatives for 1599TABSGY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

