Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY8.780 (CNY9.9214) |
| 25+ | CNY8.360 (CNY9.4468) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DINCOV1GYCopy
Manufacturer Standard Lead Time9 weeks
Order Code3518268
Product Range1597DIN
Technical Datasheet
Cover TypeClosed Cover
Cover MaterialPolycarbonate
Cover ColourGrey
External Depth - Metric10.24mm
External Width - Metric34.7mm
External Height - Metric16.2mm
External Depth - Imperial0.4"
External Width - Imperial1.37"
External Height - Imperial0.64"
Product Range1597DIN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Closed Cover
Cover Colour
Grey
External Depth - Metric
10.24mm
External Height - Metric
16.2mm
External Width - Imperial
1.37"
Product Range
1597DIN
Cover Material
Polycarbonate
For Use With
Hammond 1597DIN Series DIN Rail Mounted Enclosures
External Width - Metric
34.7mm
External Depth - Imperial
0.4"
External Height - Imperial
0.64"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

