Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597D2MTC6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4305571
Product Range1597DM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY14.100 (CNY15.933) |
| 25+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D2MTC6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4305571
Product Range1597DM Series
Technical Datasheet
Cover TypeTerminal Cover
Cover MaterialPolycarbonate, ABS
Cover Colour-
For Use WithHammond 1597DM Series DIN 2 Enclosures
External Depth - Metric35mm
External Width - Metric14mm
External Height - Metric20mm
External Depth - Imperial1.39"
External Width - Imperial0.54"
External Height - Imperial0.78"
Product Range1597DM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Terminal Cover
Cover Colour
-
External Depth - Metric
35mm
External Height - Metric
20mm
External Width - Imperial
0.54"
Product Range
1597DM Series
Cover Material
Polycarbonate, ABS
For Use With
Hammond 1597DM Series DIN 2 Enclosures
External Width - Metric
14mm
External Depth - Imperial
1.39"
External Height - Imperial
0.78"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
