Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.220 (CNY18.3286) |
| 10+ | CNY12.960 (CNY14.6448) |
| 25+ | CNY10.280 (CNY11.6164) |
| 50+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.22 (CNY18.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B110Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876941
Product Range1596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric14mm
External Depth - Metric22mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial0.55"
External Depth - Imperial0.87"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
12mm
External Depth - Metric
22mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.55"
Product Range
1596
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

