Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.550 (CNY166.7315) |
| 5+ | CNY135.140 (CNY152.7082) |
| 10+ | CNY130.880 (CNY147.8944) |
| 20+ | CNY127.990 (CNY144.6287) |
| 50+ | CNY125.100 (CNY141.363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.55 (CNY166.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RFIBBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1009475
Product Range1594RFI
Also Known AsGTIN UPC EAN: 623980582276
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric81mm
External Width - Metric56mm
External Depth - Metric40mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial2.2"
External Depth - Imperial1.57"
Product Range1594RFI
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed for EMI/RFI shielding applications
- Uses conductive plastic (a compound of plastic and stainless steel fibres)
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
- Structure carries a UL flammability rating of 94V-0
- Designed to meet IP54
- Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
- Lid screwed shut into threaded integral brass bushings
- Perfect for applications where repetitive assembly and disassembly are required
- Black with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
3.19"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1594RFI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

