Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593SALGYCopy
Manufacturer Standard Lead Time11 weeks
Order Code4246388
Product Range1593AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.330 (CNY76.0829) |
| 5+ | CNY63.690 (CNY71.9697) |
| 10+ | CNY60.050 (CNY67.8565) |
| 20+ | CNY56.340 (CNY63.6642) |
| 50+ | CNY52.620 (CNY59.4606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.33 (CNY76.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593SALGYCopy
Manufacturer Standard Lead Time11 weeks
Order Code4246388
Product Range1593AL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric21.08mm
External Width - Metric66mm
External Depth - Metric91.4mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial2.6"
External Depth - Imperial3.6"
Product Range1593AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
21.08mm
External Depth - Metric
91.4mm
Body Colour
Grey
External Height - Imperial
0.83"
External Depth - Imperial
3.6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593AL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
