Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.290 (CNY56.8277) |
| 5+ | CNY43.090 (CNY48.6917) |
| 10+ | CNY40.380 (CNY45.6294) |
| 20+ | CNY37.620 (CNY42.5106) |
| 50+ | CNY34.850 (CNY39.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.29 (CNY56.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXLSFLBK
Order Code1511190
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric87mm
External Width - Metric57mm
External Depth - Metric39mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial3.43"
External Width - Imperial2.24"
External Depth - Imperial1.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXLSFLBK is a Multipurpose Enclosure with flanged lid, made of plastic. Ideally suited for mounting printed circuit boards horizontally, flanged lid is perfect for wall or shelf mounting and enclosure security. Internal sides of enclosure are smooth for easy connector installation, moulded from easy to machine, economical black plastic with a satin texture.
- Strong tongue and groove lid to box construction
- Provides protection against access of dust and splashing water
- Lid and box both having moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
87mm
External Depth - Metric
39mm
Body Colour
Black
External Height - Imperial
3.43"
External Depth - Imperial
1.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
57mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
