Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXDSBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1511187
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.460 (CNY86.3998) |
| 5+ | CNY66.470 (CNY75.1111) |
| 10+ | CNY61.600 (CNY69.608) |
| 20+ | CNY57.640 (CNY65.1332) |
| 50+ | CNY53.680 (CNY60.6584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.46 (CNY86.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXDSBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1511187
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric152mm
External Width - Metric82mm
External Depth - Metric49mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial5.98"
External Width - Imperial3.23"
External Depth - Imperial1.93"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXDSBK is a multi-purpose Enclosure made of economical version plastic with a satin texture and ideally suited for mounting printed circuit boards horizontally. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
152mm
External Depth - Metric
49mm
Body Colour
Black
External Height - Imperial
5.98"
External Depth - Imperial
1.93"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
82mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
