Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591TSFLBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1426599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.630 (CNY76.4219) |
| 5+ | CNY64.420 (CNY72.7946) |
| 10+ | CNY59.860 (CNY67.6418) |
| 20+ | CNY55.020 (CNY62.1726) |
| 50+ | CNY50.180 (CNY56.7034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.63 (CNY76.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591TSFLBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1426599
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric59mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.15"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591TSFLBK is a multi-purpose electronic instrument Enclosure made of flanged lid economical black plastic ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with self-tapping #4 x 0.5" Philips screws
- Lid contains four moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
59mm
Body Colour
Black
External Height - Imperial
4.72"
External Depth - Imperial
2.32"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
