Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591MF2BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1876893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.460 (CNY87.5298) |
| 5+ | CNY68.760 (CNY77.6988) |
| 10+ | CNY65.030 (CNY73.4839) |
| 20+ | CNY60.200 (CNY68.026) |
| 50+ | CNY55.360 (CNY62.5568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.46 (CNY87.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MF2BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1876893
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591MF2BK is a multi-purpose Enclosure made of plastic fire retardant ABS with bottom flange. It is ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The flanged feet are perfect for wall or shelf mounting where ability to easily access enclosure is required for access to lid screws.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
1.02"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
