Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591HSBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1426578
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.870 (CNY71.0431) |
| 5+ | CNY54.750 (CNY61.8675) |
| 10+ | CNY51.170 (CNY57.8221) |
| 20+ | CNY47.560 (CNY53.7428) |
| 50+ | CNY43.940 (CNY49.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.87 (CNY71.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591HSBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1426578
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric29mm
External Width - Metric71mm
External Depth - Metric165mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial2.8"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591HSBK is a multi-purpose electronic instrument Enclosure made of economical plastic ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water.
- Integral card guides accept 1.5mm PC cards
- Lid is secured with self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29mm
External Depth - Metric
165mm
Body Colour
Black
External Height - Imperial
1.14"
External Depth - Imperial
6.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
71mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
