Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591CF2BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code1876857
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.070 (CNY102.9091) |
| 5+ | CNY77.890 (CNY88.0157) |
| 10+ | CNY72.790 (CNY82.2527) |
| 20+ | CNY67.500 (CNY76.275) |
| 50+ | CNY62.210 (CNY70.2973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.07 (CNY102.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CF2BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code1876857
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591CF2BK is a Multipurpose Enclosure made of fire-retardant ABS (acrylonitrile butadiene styrene) with bottom flange. Ideally suited for mounting printed circuit boards. Both enclosure and plate moulded from flame-retardant ABS plastic, lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Flanged feet are perfect for wall or shelf mounting.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
120mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
