Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591BSFLBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1426597
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.460 (CNY52.4998) |
| 5+ | CNY42.570 (CNY48.1041) |
| 10+ | CNY36.630 (CNY41.3919) |
| 20+ | CNY34.500 (CNY38.985) |
| 50+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.46 (CNY52.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BSFLBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1426597
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric112mm
External Width - Metric62mm
External Depth - Metric31mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial2.44"
External Depth - Imperial1.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591BSFLBK is a black Multipurpose Enclosure with flanged lid, made of plastic. Ideally suited for mounting printed circuit boards, lid is secured with self-tapping #4 x 0.5-inch Philips screws. Flanged lid is perfect for wall or shelf mounting and enclosure security. Lid also contains four moulded in PC board standoffs.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against dust accumulation and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
112mm
External Depth - Metric
31mm
Body Colour
Black
External Height - Imperial
4.41"
External Depth - Imperial
1.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06623
