Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.020 (CNY361.6226) |
| 5+ | CNY285.890 (CNY323.0557) |
| 10+ | CNY266.860 (CNY301.5518) |
| 20+ | CNY263.180 (CNY297.3934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.02 (CNY361.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z080GYCopy
Manufacturer Standard Lead Time9 weeks
Order Code3817673
Product Range1590Z
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.15"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.94"
Product Range
1590Z
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585

