Print Page
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.160 (CNY177.5908) |
| 5+ | CNY151.970 (CNY171.7261) |
| 10+ | CNY143.440 (CNY162.0872) |
| 20+ | CNY139.370 (CNY157.4881) |
| 50+ | CNY135.300 (CNY152.889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.16 (CNY177.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590YFLBKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2988684
Product Range1590
Also Known AsGTIN UPC EAN: 0623980401317
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric42mm
External Width - Metric92mm
External Depth - Metric92mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.62"
External Depth - Imperial3.62"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
Rugged, die-cast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Also provides for improved EMI/RFI shielding
- Painted with tough polyester powder paint for a lasting finish, even after machining
- Black screws are included to enhance appearance and threaded into factory-tapped holes
- Low side wall draft angle (2° or less) for easy PC board mounting
- IP54 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
42mm
External Depth - Metric
92mm
Body Colour
Black
External Height - Imperial
1.65"
External Depth - Imperial
3.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
92mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
1590
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29

