Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.470 (CNY228.7911) |
| 5+ | CNY183.640 (CNY207.5132) |
| 10+ | CNY169.400 (CNY191.422) |
| 20+ | CNY157.750 (CNY178.2575) |
| 50+ | CNY146.100 (CNY165.093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.47 (CNY228.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WXBKCopy
Order Code2988688
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric56.4mm
External Width - Metric121.2mm
External Depth - Metric145.2mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.77"
External Depth - Imperial5.72"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.4mm
External Depth - Metric
145.2mm
Body Colour
Black
External Height - Imperial
2.22"
External Depth - Imperial
5.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
121.2mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.77"
Product Range
1590
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38

