Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WPF..Copy
Manufacturer Standard Lead Time9 weeks
Order Code2988692
Product Range1590-RIBBED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.150 (CNY244.2495) |
| 5+ | CNY212.960 (CNY240.6448) |
| 10+ | CNY206.090 (CNY232.8817) |
| 20+ | CNY201.970 (CNY228.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.15 (CNY244.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WPF..Copy
Manufacturer Standard Lead Time9 weeks
Order Code2988692
Product Range1590-RIBBED
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric51.9mm
External Width - Metric83.1mm
External Depth - Metric153.2mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial2.043"
External Width - Imperial3.27"
External Depth - Imperial6.03"
Product Range1590-RIBBED
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.9mm
External Depth - Metric
153.2mm
Body Colour
Natural
External Height - Imperial
2.043"
External Depth - Imperial
6.03"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
83.1mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
1590-RIBBED
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
