Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590RF..
Order Code2988687
Product Range1590-RIBBED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.760 (CNY261.8888) |
| 5+ | CNY198.180 (CNY223.9434) |
| 10+ | CNY185.240 (CNY209.3212) |
| 20+ | CNY181.540 (CNY205.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.76 (CNY261.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590RF..
Order Code2988687
Product Range1590-RIBBED
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric62.5mm
External Width - Metric111.6mm
External Depth - Metric191.8mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial2.461"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590-RIBBED
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
62.5mm
External Depth - Metric
191.8mm
Body Colour
Natural
External Height - Imperial
2.461"
External Depth - Imperial
7.55"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
111.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590-RIBBED
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453
