Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590BBGASKETCopy
Manufacturer Standard Lead Time9 weeks
Order Code1877075
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.300 (CNY44.409) |
| 5+ | CNY34.670 (CNY39.1771) |
| 10+ | CNY30.030 (CNY33.9339) |
| 20+ | CNY28.050 (CNY31.6965) |
| 50+ | CNY26.050 (CNY29.4365) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BBGASKETCopy
Manufacturer Standard Lead Time9 weeks
Order Code1877075
Technical Datasheet
Gasket / Seal TypeGasket Replacement Kit
Gasket / Seal MaterialSilicone
Gasket / Seal Length120mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1590 Gasket from Hammond are gasket kits for use with 1590 series enclosures. These gaskets include adhesive backing to fit the ling of enclosures.
- Gaskets include adhesive backing for easy installation
- Designed to meet IP65
Contents
Two pre-formed silicon gaskets.
Technical Specifications
Gasket / Seal Type
Gasket Replacement Kit
Gasket / Seal Length
120mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
