
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.160 (CNY292.8508) |
| 5+ | CNY237.310 (CNY268.1603) |
| 10+ | CNY227.800 (CNY257.414) |
| 20+ | CNY223.250 (CNY252.2725) |
Product Information
Product Overview
The 1555T2GY is a watertight styled lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94-V5A Flammability rating
- Smooth recessed surface on lid for a membrane keypad or label
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Styled lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
180mm
90mm
Grey
7.09"
3.54"
No SVHC (04-Feb-2026)
Polycarbonate
120mm
IP68
NEMA 4, 4X, 6, 6P, 12, 13
4.72"
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
