Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.580 (CNY61.6754) |
| 5+ | CNY50.030 (CNY56.5339) |
| 10+ | CNY44.630 (CNY50.4319) |
| 20+ | CNY41.280 (CNY46.6464) |
| 50+ | CNY37.920 (CNY42.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.58 (CNY61.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555NFPLCopy
Order Code3255070
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
For Use WithHammond 1555F Series 1555NF17GY, 1555N2F17GY, 1555NF42GY & 1555N2F42GY Enclosures
External Height - Metric107.7mm
External Width - Metric106.85mm
External Height - Imperial4.24"
External Width - Imperial4.21"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
107.7mm
External Height - Imperial
4.24"
Product Range
-
Panel Material
Steel
For Use With
Hammond 1555F Series 1555NF17GY, 1555N2F17GY, 1555NF42GY & 1555N2F42GY Enclosures
External Width - Metric
106.85mm
External Width - Imperial
4.21"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
