Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.250 (CNY199.1625) |
| 5+ | CNY149.610 (CNY169.0593) |
| 10+ | CNY139.410 (CNY157.5333) |
| 20+ | CNY131.990 (CNY149.1487) |
| 50+ | CNY124.570 (CNY140.7641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.25 (CNY199.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555J2F17GYCopy
Manufacturer Standard Lead Time6 weeks
Order Code1829811
Product Range1555F
Also Known AsGTIN UPC EAN: 623980035949
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric200.79mm
External Width - Metric90.79mm
External Depth - Metric37.7mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial7.87"
External Width - Imperial3.57"
External Depth - Imperial1.48"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interier is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200.79mm
External Depth - Metric
37.7mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
1.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
90.79mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.57"
Product Range
1555F
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21

