Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555EGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code1877060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.140 (CNY86.0382) |
| 5+ | CNY74.620 (CNY84.3206) |
| 10+ | CNY70.510 (CNY79.6763) |
| 20+ | CNY69.100 (CNY78.083) |
| 50+ | CNY67.690 (CNY76.4897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.14 (CNY86.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555EGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code1877060
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric90mm
External Depth - Metric60mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial3.54"
External Width - Imperial3.54"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1555EGY is a watertight styled lid ABS plastic Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94-HB Flammability rating
- Smooth recessed surface on lid for a membrane keypad or label
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Styled lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
60mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.54"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
